
DF18CC1-10.240MHZ-T | |
|---|---|
DigiKey Part Number | 2775-DF18CC1-10.240MHZ-TTR-ND - Tape & Reel (TR) 2775-DF18CC1-10.240MHZ-TCT-ND - Cut Tape (CT) 2775-DF18CC1-10.240MHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF18CC1-10.240MHZ-T |
Description | CRYSTAL 10.2400MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.24 MHz ±15ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10.24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,48480 Kč | 137,12 Kč |
| 50 | 5,26200 Kč | 263,10 Kč |
| 100 | 5,04370 Kč | 504,37 Kč |
| 250 | 4,76908 Kč | 1 192,27 Kč |
| 500 | 4,57168 Kč | 2 285,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,38249 Kč | 4 382,49 Kč |
| 2 000 | 4,20118 Kč | 8 402,36 Kč |
| 3 000 | 4,09860 Kč | 12 295,80 Kč |
| 5 000 | 3,97299 Kč | 19 864,95 Kč |
| 7 000 | 3,89234 Kč | 27 246,38 Kč |
| 10 000 | 3,80868 Kč | 38 086,80 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

