
IEC-EDGE2-0432 | |
|---|---|
DigiKey Part Number | 4904-IEC-EDGE2-0432-ND |
Manufacturer | |
Manufacturer Product Number | IEC-EDGE2-0432 |
Description | SBC 2.0GHZ 4 CORE 4GB RAM |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2GHz 4 Core 4GB RAM Rockchip RK3568, Quad-Core-A55 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mixtile Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Processor | Rockchip RK3568, Quad-Core-A55 | |
Speed | 2GHz | |
Number of Cores | 4 | |
Power (Watts) | 10W | |
Cooling Type | Heat Sink | |
Size / Dimension | 5.827" x 4.134" (148.00mm x 105.00mm) | |
Form Factor | Desktop | |
Expansion Site/Bus | ADC, CAN, I2C, RS-485, SPDIF, UART | |
RAM Capacity/Installed | 4GB | |
Storage Interface | eMMC 5.1 | |
Video Outputs | HDMI 2.0 | |
Ethernet | GbE (1) | |
USB | USB 3.0 (3) | |
Digital I/O Lines | 4 | |
Analog Input:Output | 4 | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 472,79000 Kč | 5 472,79 Kč |
| 10 | 4 787,82300 Kč | 47 878,23 Kč |
| 25 | 4 606,83480 Kč | 115 170,87 Kč |
| Unit Price without VAT: | 5 472,79000 Kč |
|---|---|
| Unit Price with VAT: | 6 622,07590 Kč |




