HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R41-B670A

DigiKey Part Number
2508-R41-B670ATR-ND - Tape & Reel (TR)
2508-R41-B670ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R41-B670A
Description
CONN HSD 4+0 NORMAL RIGHT-ANGLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
100 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
Board Guide, Code A
Housing Color
Black, Jet
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
100 V
Mating Cycles
25
Insertion Loss
0.10dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1124,94000 Kč124,94 Kč
10106,10300 Kč1 061,03 Kč
2599,45480 Kč2 486,37 Kč
5094,70100 Kč4 735,05 Kč
10090,18010 Kč9 018,01 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20085,87445 Kč17 174,89 Kč
40081,77775 Kč32 711,10 Kč
60079,47253 Kč47 683,52 Kč
1 00076,66139 Kč76 661,39 Kč
1 40074,86477 Kč104 810,68 Kč
2 00073,00690 Kč146 013,80 Kč
Manufacturers Standard Package
Unit Price without VAT:124,94000 Kč
Unit Price with VAT:151,17740 Kč