
R-668048 | |
|---|---|
DigiKey Part Number | 2508-R-668048TR-ND - Tape & Reel (TR) 2508-R-668048CT-ND - Cut Tape (CT) 2508-R-668048DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-668048 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | R-668048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 2.50mm x 1.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 122gf | |
Ingress Protection | IPX7, Water Resistant | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,82960 Kč | 120,74 Kč |
| 100 | 4,32980 Kč | 432,98 Kč |
| 250 | 4,01312 Kč | 1 003,28 Kč |
| 500 | 3,78678 Kč | 1 893,39 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |






