Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-667076

DigiKey Part Number
2508-R-667076TR-ND - Tape & Reel (TR)
2508-R-667076CT-ND - Cut Tape (CT)
2508-R-667076DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-667076
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
1.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.30mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
163gf
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 207
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,78200 Kč67,82 Kč
256,32440 Kč158,11 Kč
1005,66530 Kč566,53 Kč
2505,24868 Kč1 312,17 Kč
5004,95300 Kč2 476,50 Kč
1 0004,67772 Kč4 677,72 Kč
2 5004,34751 Kč10 868,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,12447 Kč20 622,35 Kč
10 0003,92453 Kč39 245,30 Kč
15 0003,81804 Kč57 270,60 Kč
25 0003,69445 Kč92 361,25 Kč
35 0003,61926 Kč126 674,10 Kč
50 0003,54470 Kč177 235,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč