
R-666994 | |
|---|---|
DigiKey Part Number | 2508-R-666994TR-ND - Tape & Reel (TR) 2508-R-666994CT-ND - Cut Tape (CT) 2508-R-666994DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-666994 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | R-666994 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.55mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.60mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 25 | 5,61080 Kč | 140,27 Kč |
| 100 | 5,02270 Kč | 502,27 Kč |
| 250 | 4,65400 Kč | 1 163,50 Kč |
| 500 | 4,39194 Kč | 2 195,97 Kč |
| 1 000 | 4,14690 Kč | 4 146,90 Kč |
| 2 500 | 3,85254 Kč | 9 631,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,65323 Kč | 18 266,15 Kč |
| 10 000 | 3,47427 Kč | 34 742,70 Kč |
| 15 000 | 3,37884 Kč | 50 682,60 Kč |
| 25 000 | 3,26797 Kč | 81 699,25 Kč |
| 35 000 | 3,20046 Kč | 112 016,10 Kč |
| 50 000 | 3,13349 Kč | 156 674,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



