Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-667271

DigiKey Part Number
2508-R-667271TR-ND - Tape & Reel (TR)
2508-R-667271CT-ND - Cut Tape (CT)
2508-R-667271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-667271
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
3.55mm
Actuator Orientation
Side Actuated
Termination Style
SMD (SMT) Tab
Outline
3.60mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
204gf
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 212
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
106,31500 Kč63,15 Kč
255,90240 Kč147,56 Kč
1005,28360 Kč528,36 Kč
2504,89540 Kč1 223,85 Kč
5004,62006 Kč2 310,03 Kč
1 0004,36261 Kč4 362,61 Kč
2 5004,05364 Kč10 134,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,08273 Kč20 413,65 Kč
10 0003,90699 Kč39 069,90 Kč
15 0003,80745 Kč57 111,75 Kč
25 0003,68547 Kč92 136,75 Kč
35 0003,60716 Kč126 250,60 Kč
50 0003,52587 Kč176 293,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč