
TH05-4B104FR | |
---|---|
DigiKey Part Number | 2259-TH05-4B104FRTR-ND - Tape & Reel (TR) 2259-TH05-4B104FRCT-ND - Cut Tape (CT) 2259-TH05-4B104FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH05-4B104FR |
Description | AEC-Q200 NTC CHIP THERMISTOR 100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mitsubishi Materials U.S.A. Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4093K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 240 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,42000 Kč | 5,42 Kč |
5 | 4,66600 Kč | 23,33 Kč |
10 | 4,37400 Kč | 43,74 Kč |
25 | 4,06600 Kč | 101,65 Kč |
50 | 3,84940 Kč | 192,47 Kč |
100 | 3,65150 Kč | 365,15 Kč |
500 | 3,25698 Kč | 1 628,49 Kč |
1 000 | 3,11034 Kč | 3 110,34 Kč |
5 000 | 2,81613 Kč | 14 080,65 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 2,70673 Kč | 27 067,30 Kč |
20 000 | 2,60652 Kč | 52 130,40 Kč |
30 000 | 2,55181 Kč | 76 554,30 Kč |
50 000 | 2,48673 Kč | 124 336,50 Kč |
70 000 | 2,44608 Kč | 171 225,60 Kč |
Unit Price without VAT: | 5,42000 Kč |
---|---|
Unit Price with VAT: | 6,55820 Kč |