
TH05-3V223FR | |
|---|---|
DigiKey Part Number | 2259-TH05-3V223FRTR-ND - Tape & Reel (TR) 2259-TH05-3V223FRCT-ND - Cut Tape (CT) 2259-TH05-3V223FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH05-3V223FR |
Description | AEC-Q200 NTC CHIP THERMISTOR 22K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mitsubishi Materials U.S.A. Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3900K | |
B25/75 | - | |
B25/85 | 3898K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 240 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 5 | 4,66600 Kč | 23,33 Kč |
| 10 | 4,37400 Kč | 43,74 Kč |
| 25 | 4,06600 Kč | 101,65 Kč |
| 50 | 3,84940 Kč | 192,47 Kč |
| 100 | 3,65150 Kč | 365,15 Kč |
| 500 | 3,25698 Kč | 1 628,49 Kč |
| 1 000 | 3,11034 Kč | 3 110,34 Kč |
| 5 000 | 2,81613 Kč | 14 080,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,70673 Kč | 27 067,30 Kč |
| 20 000 | 2,60652 Kč | 52 130,40 Kč |
| 30 000 | 2,55181 Kč | 76 554,30 Kč |
| 50 000 | 2,48673 Kč | 124 336,50 Kč |
| 70 000 | 2,44608 Kč | 171 225,60 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |



