


DTN-V103J3T-DGS103V | |
|---|---|
DigiKey Part Number | 2259-DTN-V103J3T-DGS103V-ND |
Manufacturer | |
Manufacturer Product Number | DTN-V103J3T-DGS103V |
Description | THERMISTORS RING TONGUE SURFACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Category | B25/50 3820K |
Manufacturer Mitsubishi Materials U.S.A. Corporation | Operating Temperature -40°C ~ 150°C |
Packaging Bulk | Power - Max 375 mW |
Part Status Active | Length - Lead Wire 38.75" (984.30mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Free Hanging |
Resistance Tolerance ±5% | Package / Case Ring Lug |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 5 | 86,55400 Kč | 432,77 Kč |
| 10 | 82,81600 Kč | 828,16 Kč |
| 25 | 78,38960 Kč | 1 959,74 Kč |
| 50 | 75,35760 Kč | 3 767,88 Kč |
| 100 | 72,58380 Kč | 7 258,38 Kč |
| 500 | 66,99706 Kč | 33 498,53 Kč |
| 1 000 | 64,91616 Kč | 64 916,16 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |

