
DE37-302M-S00B | |
|---|---|
DigiKey Part Number | 2259-DE37-302M-S00B-ND |
Manufacturer | |
Manufacturer Product Number | DE37-302M-S00B |
Description | GDT 3000V 1.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3000 V 1500A (1.5kA) ±20% 2 Pole Through Hole |
Category | Impulse Discharge Current (8/20µs) 1500A (1.5kA) |
Manufacturer Mitsubishi Materials U.S.A. Corporation | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 3000 V | Package / Case Axial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA-302MA-05(UL) | Mitsubishi Materials U.S.A. Corporation | 463 | 2259-DSA-302MA-ND | 192,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| 5 | 117,29400 Kč | 586,47 Kč |
| 10 | 108,24500 Kč | 1 082,45 Kč |
| 50 | 89,77060 Kč | 4 488,53 Kč |
| 200 | 76,31725 Kč | 15 263,45 Kč |
| 400 | 70,32178 Kč | 28 128,71 Kč |
| 600 | 67,01827 Kč | 40 210,96 Kč |
| 1 000 | 63,05720 Kč | 63 057,20 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |

