NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN35-3H103FB-100

DigiKey Part Number
2259-BN35-3H103FB-100-ND
Manufacturer
Manufacturer Product Number
BN35-3H103FB-100
Description
THERMISTORS RADIAL LEADED TYPE R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3450K
Manufacturer
Mitsubishi Materials U.S.A. Corporation
B25/85
3486K
Series
Operating Temperature
-20°C ~ 80°C
Packaging
Bulk
Power - Max
132 mW
Part Status
Active
Length - Lead Wire
3.46" (88.00mm)
Resistance in Ohms @ 25°C
10k
Mounting Type
Free Hanging
Resistance Tolerance
±1%
Package / Case
Bead
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 578
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
527,55000 Kč137,75 Kč
1026,18500 Kč261,85 Kč
2524,60120 Kč615,03 Kč
5023,50940 Kč1 175,47 Kč
20021,59855 Kč4 319,71 Kč
60020,30542 Kč12 183,25 Kč
1 00019,76248 Kč19 762,48 Kč
5 00018,26230 Kč91 311,50 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč