T54EE477M016ESA025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T54EE477M016ESA025
Stacked Polymer Capacitors | Datasheet Preview

T54EE227M016ESA025

DigiKey Part Number
718-2562-2-ND - Tape & Reel (TR)
718-2562-1-ND - Cut Tape (CT)
Manufacturer
Mitsubishi Electric Europe B.V.
Manufacturer Product Number
T54EE227M016ESA025
Description
CAP TANT POLY 220UF 16V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T54EE227M016ESA025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mitsubishi Electric Europe B.V.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
EE
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1348,17000 Kč348,17 Kč
10256,99900 Kč2 569,99 Kč
50216,96240 Kč10 848,12 Kč
100203,74930 Kč20 374,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
400182,74558 Kč73 098,23 Kč
Manufacturers Standard Package
Unit Price without VAT:348,17000 Kč
Unit Price with VAT:421,28570 Kč