
PX1-R | |
---|---|
DigiKey Part Number | 2475-PX1-R-ND |
Manufacturer | |
Manufacturer Product Number | PX1-R |
Description | EVAL BOARD FOR EAZY4.0 |
Customer Reference | |
Detailed Description | EaZy4.0 - Vector Graphics Laser Projection (VGLP) Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mirrorcle Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | Vector Graphics Laser Projection (VGLP) | |
Embedded | No | |
Utilized IC / Part | EaZy4.0 | |
Primary Attributes | 5V Power Supply | |
Secondary Attributes | Analog, USB Interface | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20 809,17000 Kč | 20 809,17 Kč |
10 | 18 726,17000 Kč | 187 261,70 Kč |
Unit Price without VAT: | 20 809,17000 Kč |
---|---|
Unit Price with VAT: | 25 179,09570 Kč |