



A7M20.2-2000AL-TINY48.4-C/F/EP | |
|---|---|
DigiKey Part Number | 2475-A7M20.2-2000AL-TINY48.4-C/F/EP-ND |
Manufacturer | |
Manufacturer Product Number | A7M20.2-2000AL-TINY48.4-C/F/EP |
Description | MEMS MIRROR, DUAL-AXIS (2D QUASI |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Module 20.00mm L x 15.00mm W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mirrorcle Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Module | |
Number of LEDs | 1 | |
Color | - | |
Controller Type | - | |
Utilized LED | - | |
Interface | - | |
Mounting Type | User Defined | |
Size / Dimension | 20.00mm L x 15.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6 853,07000 Kč | 68 530,70 Kč |
| 20 | 6 228,17000 Kč | 124 563,40 Kč |
| 200 | 5 186,67000 Kč | 1 037 334,00 Kč |
| Unit Price without VAT: | 6 853,07000 Kč |
|---|---|
| Unit Price with VAT: | 8 292,21470 Kč |


