
ZX76-31A-PNS+ | |
|---|---|
DigiKey Part Number | 3157-ZX76-31A-PNS+-ND |
Manufacturer | |
Manufacturer Product Number | ZX76-31A-PNS+ |
Description | 31 DB DIGITAL STEP ATTENUATOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 31dB 0 Hz ~ 4 GHz 50 Ohms Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 0dB ~ 31dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 843,54900 Kč | 28 435,49 Kč |
| Unit Price without VAT: | 2 843,54900 Kč |
|---|---|
| Unit Price with VAT: | 3 440,69429 Kč |


