
ZX75LP-470-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX75LP-470-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75LP-470-S+ |
Description | RF FILTER LOW PASS 510MHZ MODULE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 510MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 470MHz Bandwidth 2dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 2dB |
Series | Mounting Type Chassis Mount |
Packaging Tray | Package / Case Module, SMA Connectors |
Part Status Active | Size / Dimension 0.740" L x 0.750" W (18.80mm x 19.05mm) |
Frequency 510MHz (Cutoff) | Height (Max) 0.490" (12.45mm) |
Bandwidth 470MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 639,94000 Kč | 1 639,94 Kč |
| 10 | 1 377,04900 Kč | 13 770,49 Kč |
| 25 | 1 348,33200 Kč | 33 708,30 Kč |
| Unit Price without VAT: | 1 639,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 984,32740 Kč |


