
ZX75LP-137-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX75LP-137-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75LP-137-S+ |
Description | RF FILTER LOW PASS 150MHZ INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 137MHz Bandwidth 2dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 150MHz (Cutoff) | |
Bandwidth | 137MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 0.740" L x 0.750" W (18.80mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 639,94000 Kč | 1 639,94 Kč |
| 10 | 1 377,04900 Kč | 13 770,49 Kč |
| 25 | 1 348,33200 Kč | 33 708,30 Kč |
| Unit Price without VAT: | 1 639,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 984,32740 Kč |


