
ZX75BP-A1230-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX75BP-A1230-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75BP-A1230-S+ |
Description | RF FILTER BAND PASS 1.23GHZ MOD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.23GHz Center Frequency Band Pass RF Filter (Radio Frequency) 140MHz Bandwidth 1.8dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.23GHz Center | |
Bandwidth | 140MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.8dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.200" L x 0.750" W (30.48mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 788,95000 Kč | 2 788,95 Kč |
| 10 | 2 460,54600 Kč | 24 605,46 Kč |
| 25 | 2 427,79720 Kč | 60 694,93 Kč |
| 50 | 2 409,26020 Kč | 120 463,01 Kč |
| Unit Price without VAT: | 2 788,95000 Kč |
|---|---|
| Unit Price with VAT: | 3 374,62950 Kč |


