
ZX75BP-204-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX75BP-204-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75BP-204-S+ |
Description | RF FILTER BANDPASS 206MHZ INLINE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 206MHz Center Frequency Band Pass RF Filter (Radio Frequency) 62MHz Bandwidth 3.2dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 3.2dB |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Package / Case Inline, SMA Connection, F and M |
Part Status Active | Size / Dimension 0.740" L x 0.750" W (18.80mm x 19.05mm) |
Frequency 206MHz Center | Height (Max) 0.490" (12.45mm) |
Bandwidth 62MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 863,44000 Kč | 1 863,44 Kč |
| 10 | 1 592,19200 Kč | 15 921,92 Kč |
| 25 | 1 557,91400 Kč | 38 947,85 Kč |
| 50 | 1 541,64280 Kč | 77 082,14 Kč |
| 100 | 1 524,37650 Kč | 152 437,65 Kč |
| Unit Price without VAT: | 1 863,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 254,76240 Kč |


