
ZX75-12-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX75-12-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75-12-S+ |
Description | RF FILTER BAND PASS 12MHZ INLINE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12MHz Center Frequency Band Pass RF Filter (Radio Frequency) 6MHz Bandwidth 3.5dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 3.5dB |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Package / Case Inline, SMA Connection, F and M |
Part Status Active | Size / Dimension 1.200" L x 0.750" W (30.48mm x 19.05mm) |
Frequency 12MHz Center | Height (Max) 0.490" (12.45mm) |
Bandwidth 6MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 508,29000 Kč | 1 508,29 Kč |
| 10 | 1 438,02700 Kč | 14 380,27 Kč |
| 25 | 1 408,17640 Kč | 35 204,41 Kč |
| Unit Price without VAT: | 1 508,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 825,03090 Kč |


