
ZX60-V62+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-V62+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-V62+ |
Description | IC RF AMP CATV 50MHZ-6GHZ SMA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS, LTE, Radar, SATCOM, Wireless LAN 50MHz ~ 6GHz |
Datasheet | Datasheet |
Category | RF Type CATV, DBS, LTE, Radar, SATCOM, Wireless LAN |
Manufacturer Mini-Circuits | Voltage - Supply 4.8V ~ 5.2V |
Packaging Tray | Current - Supply 82mA |
Part Status Active | Test Frequency 50MHz |
Frequency 50MHz ~ 6GHz | Mounting Type Chassis Mount |
P1dB 19.7dBm | Package / Case Module, SMA Connectors |
Gain 14.4dB | Base Product Number |
Noise Figure 5.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 340,86000 Kč | 2 340,86 Kč |
| 10 | 1 738,63400 Kč | 17 386,34 Kč |
| 25 | 1 621,30600 Kč | 40 532,65 Kč |
| Unit Price without VAT: | 2 340,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 832,44060 Kč |



