
ZX60-P33ULN+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-P33ULN+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-P33ULN+ |
Description | IC RF AMP GPS 400MHZ-3GHZ SMA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS, GSM, LTE, Radar 400MHz ~ 3GHz |
Datasheet | Datasheet |
Category | RF Type GPS, GSM, LTE, Radar |
Manufacturer Mini-Circuits | Voltage - Supply 3V |
Packaging Tray | Current - Supply 56mA |
Part Status Active | Test Frequency 2GHz |
Frequency 400MHz ~ 3GHz | Mounting Type Chassis Mount |
P1dB 17.6dBm | Package / Case Module, SMA Connectors |
Gain 21.1dB | Base Product Number |
Noise Figure 0.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 847,25000 Kč | 3 847,25 Kč |
| 10 | 3 177,83700 Kč | 31 778,37 Kč |
| 25 | 2 963,33840 Kč | 74 083,46 Kč |
| Unit Price without VAT: | 3 847,25000 Kč |
|---|---|
| Unit Price with VAT: | 4 655,17250 Kč |





