
ZX60-5916MA-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-5916MA-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-5916MA-S+ |
Description | GBLK, 1500 - 6000 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 1.5GHz ~ 6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.5GHz ~ 6GHz | |
P1dB | 16.5dBm | |
Gain | 18.4dB | |
Noise Figure | 3.76dB | |
RF Type | Cellular | |
Voltage - Supply | 2.8V ~ 5V | |
Current - Supply | 103mA | |
Test Frequency | 1.5GHz ~ 6GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 554,63000 Kč | 2 554,63 Kč |
| 10 | 1 979,35300 Kč | 19 793,53 Kč |
| 25 | 1 938,18280 Kč | 48 454,57 Kč |
| Unit Price without VAT: | 2 554,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 091,10230 Kč |





