New at DigiKey
Image for ZX60-43LPN+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX60-43LPN+

DigiKey Part Number
3157-ZX60-43LPN+-ND
Manufacturer
Manufacturer Product Number
ZX60-43LPN+
Description
MED PWR AMP, 0.5 - 4000 MHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 500kHz ~ 4GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
500kHz ~ 4GHz
P1dB
21dBm
Gain
18dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
5.9V ~ 9V
Current - Supply
120mA
Test Frequency
100MHz ~ 4GHz
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 274,64000 Kč3 274,64 Kč
53 209,16600 Kč16 045,83 Kč
103 144,93300 Kč31 449,33 Kč
253 082,18720 Kč77 054,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 274,64000 Kč
Unit Price with VAT:3 962,31440 Kč