
ZX60-2534MA-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-2534MA-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-2534MA-S+ |
Description | IC AMP CELLULAR 500MHZ-2.5GHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCN 500MHz ~ 2.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 500MHz ~ 2.5GHz | |
P1dB | 19dBm | |
Gain | 39dB | |
Noise Figure | 2.6dB | |
RF Type | Cellular, PCN | |
Voltage - Supply | 2.8V ~ 5V | |
Current - Supply | 170mA | |
Test Frequency | 500MHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 843,13000 Kč | 2 843,13 Kč |
| 10 | 2 240,48700 Kč | 22 404,87 Kč |
| 25 | 2 089,56120 Kč | 52 239,03 Kč |
| Unit Price without VAT: | 2 843,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 440,18730 Kč |




