
ZX60-242LN-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-242LN-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-242LN-S+ |
Description | LNA, 1710 - 2400 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC PCS, TD-SCDMA, W-CDMA 1.71GHz ~ 2.4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.71GHz ~ 2.4GHz | |
P1dB | 16.5dBm | |
Gain | 14dB | |
Noise Figure | 0.7dB | |
RF Type | PCS, TD-SCDMA, W-CDMA | |
Voltage - Supply | 5V | |
Current - Supply | 40mA | |
Test Frequency | 1.71GHz ~ 2.4GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 177,84000 Kč | 3 177,84 Kč |
| 10 | 2 776,35600 Kč | 27 763,56 Kč |
| 25 | 2 588,79320 Kč | 64 719,83 Kč |
| Unit Price without VAT: | 3 177,84000 Kč |
|---|---|
| Unit Price with VAT: | 3 845,18640 Kč |


