RF Amplifier IC DBS, Radar 5GHz ~ 20GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX60-24-S+

DigiKey Part Number
3157-ZX60-24-S+-ND
Manufacturer
Manufacturer Product Number
ZX60-24-S+
Description
GBLK, 5000 - 20000 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Amplifier IC DBS, Radar 5GHz ~ 20GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
DBS, Radar
Manufacturer
Mini-Circuits
Voltage - Supply
5V
Packaging
Tray
Current - Supply
260mA
Part Status
Active
Test Frequency
10GHz
Frequency
5GHz ~ 20GHz
Mounting Type
Chassis Mount
P1dB
18.5dBm
Package / Case
Module, SMA Connectors
Gain
24.3dB
Base Product Number
Noise Figure
8.2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
110 373,43000 Kč10 373,43 Kč
109 470,11900 Kč94 701,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10 373,43000 Kč
Unit Price with VAT:12 551,85030 Kč