
ZX60-123LPN+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-123LPN+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-123LPN+ |
Description | LOW PHASE NOISE GAIN BLOCK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Wireless LAN 50MHz ~ 10GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Frequency | 50MHz ~ 10GHz | |
P1dB | 16.9dBm | |
Gain | 11.5dB | |
Noise Figure | 5.4dB | |
RF Type | Wireless LAN | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 48mA | |
Test Frequency | 50MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 520,64000 Kč | 7 520,64 Kč |
| 10 | 7 119,18300 Kč | 71 191,83 Kč |
| 25 | 6 951,82480 Kč | 173 795,62 Kč |
| Unit Price without VAT: | 7 520,64000 Kč |
|---|---|
| Unit Price with VAT: | 9 099,97440 Kč |


