
ZX60-10223G+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-10223G+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-10223G+ |
Description | BROADBAND AMPL / SMA / |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 10GHz ~ 20GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 10GHz ~ 20GHz | |
P1dB | 10dBm | |
Gain | 24dB | |
Noise Figure | 2.6dB | |
RF Type | Radar | |
Voltage - Supply | 4.75V ~ 8V | |
Current - Supply | 75mA | |
Test Frequency | 18GHz ~ 20GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 588,40000 Kč | 8 588,40 Kč |
| 10 | 8 067,03400 Kč | 80 670,34 Kč |
| 25 | 7 929,15600 Kč | 198 228,90 Kč |
| Unit Price without VAT: | 8 588,40000 Kč |
|---|---|
| Unit Price with VAT: | 10 391,96400 Kč |


