
ZX60-100VHX+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-100VHX+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-100VHX+ |
Description | IC RF AMP GPS 300KHZ-100MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 300kHz ~ 100MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 300kHz ~ 100MHz | |
P1dB | 30dBm | |
Gain | 36dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 12V | |
Current - Supply | 320mA | |
Test Frequency | 300kHz ~ 100MHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 194,12000 Kč | 7 194,12 Kč |
| 5 | 6 926,44200 Kč | 34 632,21 Kč |
| 10 | 6 424,17000 Kč | 64 241,70 Kč |
| 25 | 6 022,45320 Kč | 150 561,33 Kč |
| Unit Price without VAT: | 7 194,12000 Kč |
|---|---|
| Unit Price with VAT: | 8 704,88520 Kč |





