
ZX60-0916LN-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-0916LN-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-0916LN-S+ |
Description | IC RF AMP CDMA 824MHZ-960MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM 824MHz ~ 960MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 824MHz ~ 960MHz | |
P1dB | 16.5dBm | |
Gain | 17.5dB | |
Noise Figure | 0.55dB | |
RF Type | CDMA, GSM | |
Voltage - Supply | 5V | |
Current - Supply | 40mA | |
Test Frequency | 925MHz ~ 960MHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 766,28000 Kč | 2 766,28 Kč |
| 10 | 2 304,74000 Kč | 23 047,40 Kč |
| 25 | 2 149,14520 Kč | 53 728,63 Kč |
| Unit Price without VAT: | 2 766,28000 Kč |
|---|---|
| Unit Price with VAT: | 3 347,19880 Kč |

