RF Amplifier IC General Purpose 5GHz ~ 11GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX60-05113LN+

DigiKey Part Number
3157-ZX60-05113LN+-ND
Manufacturer
Manufacturer Product Number
ZX60-05113LN+
Description
IC RF AMP GPS 5GHZ-11GHZ SMA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 5GHz ~ 11GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
5GHz ~ 11GHz
P1dB
13dBm
Gain
20.1dB
Noise Figure
1.7dB
RF Type
General Purpose
Voltage - Supply
4.9V ~ 9V
Current - Supply
42mA
Test Frequency
9GHz ~ 11GHz
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
16 357,14000 Kč6 357,14 Kč
105 955,66300 Kč59 556,63 Kč
255 788,34240 Kč144 708,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6 357,14000 Kč
Unit Price with VAT:7 692,13940 Kč