ZX60-2510MA-S+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX60-02203LPN+

DigiKey Part Number
3157-ZX60-02203LPN+-ND
Manufacturer
Manufacturer Product Number
ZX60-02203LPN+
Description
COAXIAL AMP, 2000 - 20000 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 2GHz ~ 20GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
2GHz ~ 20GHz
P1dB
19dBm
Gain
16.5dB
Noise Figure
8dB
RF Type
Radar
Voltage - Supply
4.9V ~ 7V
Current - Supply
79mA
Test Frequency
2GHz ~ 10GHz
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
113 579,24000 Kč13 579,24 Kč
1013 263,47100 Kč132 634,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13 579,24000 Kč
Unit Price with VAT:16 430,88040 Kč