
ZX47-55LN-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX47-55LN-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX47-55LN-S+ |
Description | POWER DETECTOR/ SMA/ ROHS MSL3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 10MHz ~ 8GHz 18dBm Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 10MHz ~ 8GHz | |
RF Type | General Purpose | |
Input Range | 18dBm | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 100 mA | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 044,63000 Kč | 4 044,63 Kč |
| 10 | 3 594,96300 Kč | 35 949,63 Kč |
| 25 | 3 573,03640 Kč | 89 325,91 Kč |
| 50 | 3 550,35440 Kč | 177 517,72 Kč |
| Unit Price without VAT: | 4 044,63000 Kč |
|---|---|
| Unit Price with VAT: | 4 894,00230 Kč |


