
ZX10-2-25-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX10-2-25-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX10-2-25-S+ |
Description | 2 WAYS POWER SPLITTER, 1000-2500 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 2.5 GHz Isolation (Min) 14dB, 10° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 1.2dB | |
Frequency | 1 GHz ~ 2.5 GHz | |
Specifications | Isolation (Min) 14dB, 10° Imbalance (Max) | |
Size / Dimension | 0.900" L x 0.740" W x 0.570" H (22.86mm x 18.80mm x 14.48mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 122,90000 Kč | 2 122,90 Kč |
| 25 | 2 073,51880 Kč | 51 837,97 Kč |
| 50 | 2 052,09260 Kč | 102 604,63 Kč |
| 100 | 2 031,43890 Kč | 203 143,89 Kč |
| Unit Price without VAT: | 2 122,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 568,70900 Kč |








