
ZX10-2-126-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX10-2-126-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX10-2-126-S+ |
Description | DC PASS PWRSPLTR, 7400-12600 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 7.4 GHz ~ 12.6 GHz Isolation (Min) 16dB, 10° Imbalance (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 7.4 GHz ~ 12.6 GHz | |
Specifications | Isolation (Min) 16dB, 10° Imbalance (Max) | |
Size / Dimension | 0.900" L x 0.740" W x 0.570" H (22.86mm x 18.80mm x 14.48mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 418,62000 Kč | 1 418,62 Kč |
| 25 | 1 383,10480 Kč | 34 577,62 Kč |
| 50 | 1 347,57600 Kč | 67 378,80 Kč |
| 100 | 1 335,47280 Kč | 133 547,28 Kč |
| Unit Price without VAT: | 1 418,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 716,53020 Kč |



