
ZX05-63LH-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX05-63LH-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX05-63LH-S+ |
Description | DBM, RF/LO FREQ 750 - 6000 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF IC Mixer Bluetooth, Cellular, VSAT, WCDMA 750MHz ~ 6GHz Up/Down Converter |
Datasheet | Datasheet |
Category | Frequency 750MHz ~ 6GHz |
Manufacturer Mini-Circuits | RF Type Bluetooth, Cellular, VSAT, WCDMA |
Packaging Tray | Secondary Attributes Up/Down Converter |
Part Status Active | Mounting Type Chassis Mount |
Function Mixer | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 718,90000 Kč | 1 718,90 Kč |
| 25 | 1 701,34200 Kč | 42 533,55 Kč |
| 50 | 1 683,20800 Kč | 84 160,40 Kč |
| Unit Price without VAT: | 1 718,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 079,86900 Kč |


