RF Mixer IC General Purpose Up/Down Converter 7.5GHz ~ 20GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX05-24MH-S+

DigiKey Part Number
3157-ZX05-24MH-S+-ND
Manufacturer
Manufacturer Product Number
ZX05-24MH-S+
Description
DBM, RF/LO FREQ 7500 - 20000 MHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 7.5GHz ~ 20GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
RF Type
General Purpose
Frequency
7.5GHz ~ 20GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 970,03000 Kč1 970,03 Kč
251 934,17600 Kč48 354,40 Kč
501 898,39140 Kč94 919,57 Kč
1001 862,35460 Kč186 235,46 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 970,03000 Kč
Unit Price with VAT:2 383,73630 Kč