
ZVBP-7916R25-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-7916R25-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-7916R25-S+ |
Description | CAVITY BPF, 7682.5-8150 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.916GHz Center Frequency Band Pass RF Filter (Radio Frequency) 467.5MHz Bandwidth 0.9dB SMA In line Module |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 0.9dB |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In line Module |
Frequency 7.916GHz Center | Size / Dimension 3.500" L x 0.791" W (88.90mm x 20.10mm) |
Bandwidth 467.5MHz | Height (Max) 0.982" (24.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 489,06000 Kč | 11 489,06 Kč |
| 10 | 11 160,79400 Kč | 111 607,94 Kč |
| Unit Price without VAT: | 11 489,06000 Kč |
|---|---|
| Unit Price with VAT: | 13 901,76260 Kč |


