
ZVBP-2450A-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-2450A-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-2450A-S+ |
Description | RF FILTER BAND PASS 2.45GHZ MOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.2dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.2dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.894" L x 1.051" W (48.10mm x 26.70mm) | |
Height (Max) | 0.496" (12.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 056,72000 Kč | 11 056,72 Kč |
| Unit Price without VAT: | 11 056,72000 Kč |
|---|---|
| Unit Price with VAT: | 13 378,63120 Kč |



