
ZVA-443HGX+ | |
|---|---|
DigiKey Part Number | 3157-ZVA-443HGX+-ND |
Manufacturer | |
Manufacturer Product Number | ZVA-443HGX+ |
Description | GAIN BLOCK, 10 -3500 MHZ, 50 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, SATCOM 10MHz ~ 43.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 10MHz ~ 43.5GHz | |
P1dB | 12dBm | |
Gain | 28dB | |
Noise Figure | 6dB | |
RF Type | 5G, SATCOM | |
Voltage - Supply | 9V ~ 15V | |
Current - Supply | 350mA | |
Test Frequency | 10MHz ~ 18GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85 757,91000 Kč | 85 757,91 Kč |
| Unit Price without VAT: | 85 757,91000 Kč |
|---|---|
| Unit Price with VAT: | 103 767,07110 Kč |


