
ZVA-183X-S+ | |
|---|---|
DigiKey Part Number | 3157-ZVA-183X-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZVA-183X-S+ |
Description | GAIN BLOCK, 700 - 18000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 700MHz ~ 18GHz |
Datasheet | Datasheet |
Category | Noise Figure 5.5dB |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tray | Voltage - Supply 12V |
Part Status Active | Current - Supply 400mA |
Frequency 700MHz ~ 18GHz | Mounting Type Chassis Mount |
P1dB 24dBm | Package / Case Module |
Gain 26dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42 058,78000 Kč | 42 058,78 Kč |
| Unit Price without VAT: | 42 058,78000 Kč |
|---|---|
| Unit Price with VAT: | 50 891,12380 Kč |


