
ZUDC20-02183-S+ | |
|---|---|
DigiKey Part Number | 3157-ZUDC20-02183-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZUDC20-02183-S+ |
Description | DIRECTIONAL CPLR, 2000-18000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 18GHz 20 ± 1.5dB 20W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 18GHz | |
Coupling Factor | 20 ± 1.5dB | |
Applications | General Purpose | |
Insertion Loss | 0.5dB | |
Power - Max | 20W | |
Isolation | - | |
Return Loss | 26dB | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 070,11000 Kč | 17 070,11 Kč |
| 10 | 16 171,14800 Kč | 161 711,48 Kč |
| Unit Price without VAT: | 17 070,11000 Kč |
|---|---|
| Unit Price with VAT: | 20 654,83310 Kč |


