
ZSCJ-2-2+ | |
|---|---|
DigiKey Part Number | 3157-ZSCJ-2-2+-ND |
Manufacturer | |
Manufacturer Product Number | ZSCJ-2-2+ |
Description | 180 HYBRID, 0.01 - 20 MHZ, 50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 kHz ~ 20 MHz Isolation (Min) 25dB, 2.5° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.3dB | |
Frequency | 10 kHz ~ 20 MHz | |
Specifications | Isolation (Min) 25dB, 2.5° Imbalance (Max) | |
Size / Dimension | 2.25" L x 1.38" W x 1.24" H (57.2mm x 35.1mm x 31.5mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 160,69000 Kč | 2 160,69 Kč |
| 10 | 1 709,90900 Kč | 17 099,09 Kč |
| 25 | 1 687,98720 Kč | 42 199,68 Kč |
| 50 | 1 665,05740 Kč | 83 252,87 Kč |
| 100 | 1 642,64410 Kč | 164 264,41 Kč |
| Unit Price without VAT: | 2 160,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 614,43490 Kč |


