
ZSCJ-2-1+ | |
|---|---|
DigiKey Part Number | 3157-ZSCJ-2-1+-ND |
Manufacturer | |
Manufacturer Product Number | ZSCJ-2-1+ |
Description | PWR SPLTR CMBD / BNC ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 200 MHz Isolation (Min) 30dB, 4° Imbalance (Max) BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.75dB | |
Frequency | 1 MHz ~ 200 MHz | |
Specifications | Isolation (Min) 30dB, 4° Imbalance (Max) | |
Size / Dimension | 2.014" L x 1.380" W x 1.240" H (51.15mm x 35.05mm x 31.50mm) | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 977,39000 Kč | 1 977,39 Kč |
| 10 | 1 630,03700 Kč | 16 300,37 Kč |
| 25 | 1 595,05920 Kč | 39 876,48 Kč |
| 50 | 1 560,80880 Kč | 78 040,44 Kč |
| 100 | 1 534,72960 Kč | 153 472,96 Kč |
| Unit Price without VAT: | 1 977,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 392,64190 Kč |




