
ZPUL-30P+ | |
|---|---|
DigiKey Part Number | 3157-ZPUL-30P+-ND |
Manufacturer | |
Manufacturer Product Number | ZPUL-30P+ |
Description | PULSE AMP, 0.0025 - 700 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2.5kHz ~ 700MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.5kHz ~ 700MHz | |
P1dB | 22dBm | |
Gain | 35dB | |
Noise Figure | 7.7dB | |
RF Type | General Purpose | |
Voltage - Supply | 24V | |
Current - Supply | 400mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 344,17000 Kč | 11 344,17 Kč |
| 10 | 10 975,86500 Kč | 109 758,65 Kč |
| Unit Price without VAT: | 11 344,17000 Kč |
|---|---|
| Unit Price with VAT: | 13 726,44570 Kč |


