cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZN8PD-113-S+

DigiKey Part Number
3157-ZN8PD-113-S+-ND
Manufacturer
Manufacturer Product Number
ZN8PD-113-S+
Description
PWR DIV / SMA / ROHS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Power Divider 2 GHz ~ 11 GHz Isolation (Min) 17dB, 15° Imbalance (Max), 2.2 VSWR (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
1.9dB
Frequency
2 GHz ~ 11 GHz
Specifications
Isolation (Min) 17dB, 15° Imbalance (Max), 2.2 VSWR (Max)
Size / Dimension
6.600" L x 3.280" W x 0.780" H (167.64mm x 83.31mm x 19.81mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
19 132,79000 Kč9 132,79 Kč
108 794,53000 Kč87 945,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9 132,79000 Kč
Unit Price with VAT:11 050,67590 Kč