
ZN4PD-4R722+ | |
|---|---|
DigiKey Part Number | 3157-ZN4PD-4R722+-ND |
Manufacturer | |
Manufacturer Product Number | ZN4PD-4R722+ |
Description | PWR DIV /SMA /4 WAY/0.4-7.2GHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 400 MHz ~ 7.2 GHz Isolation (Min) 19dB, 12° Imbalance (Max), 2 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 1.4dB | |
Frequency | 400 MHz ~ 7.2 GHz | |
Specifications | Isolation (Min) 19dB, 12° Imbalance (Max), 2 VSWR (Max) | |
Size / Dimension | 3.540" L x 3.201" W x 0.551" H (89.92mm x 81.30mm x 14.00mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 526,01000 Kč | 12 526,01 Kč |
| 10 | 12 056,85100 Kč | 120 568,51 Kč |
| Unit Price without VAT: | 12 526,01000 Kč |
|---|---|
| Unit Price with VAT: | 15 156,47210 Kč |




