New at DigiKey
RF Power Divider 2 GHz ~ 18 GHz Isolation (Min) 20dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZN4PD-02183-S+

DigiKey Part Number
3157-ZN4PD-02183-S+-ND
Manufacturer
Manufacturer Product Number
ZN4PD-02183-S+
Description
PWR SPLTR, 2000 - 18000 MHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 2 GHz ~ 18 GHz Isolation (Min) 20dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2 GHz ~ 18 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 20dB
Packaging
Tray
Size / Dimension
4.000" L x 2.500" W x 0.410" H (101.60mm x 63.50mm x 10.50mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
1dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
121 549,20000 Kč21 549,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21 549,20000 Kč
Unit Price with VAT:26 074,53200 Kč